
RMD1923BK | |
---|---|
DigiKey Part Number | 164-RMD1923BK-ND |
Manufacturer | |
Manufacturer Product Number | RMD1923BK |
Description | 23W 19IN RACK MOUNT DESK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Desk Top, Sliding 17.500" L x 23.000" W x 1.750" H (444.50mm x 584.20mm x 44.45mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desk Top, Sliding | |
Size / Dimension | 17.500" L x 23.000" W x 1.750" H (444.50mm x 584.20mm x 44.45mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | RMD Series | |
Ventilation | Non-Vented | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $261.47000 | $261.47 |
5 | $223.50200 | $1,117.51 |
10 | $215.09700 | $2,150.97 |
Unit Price without GST: | $261.47000 |
---|---|
Unit Price with GST: | $300.69050 |