

09454521913 | |
---|---|
DigiKey Part Number | 09454521913-ND |
Manufacturer | |
Manufacturer Product Number | 09454521913 |
Description | CBL USB2.0 B RCPT TO B PLG 6.56' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to B Male (Circular Coupling) 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09454521913 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | - | |
Color | Beige | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $219.17000 | $219.17 |
Unit Price without GST: | $219.17000 |
---|---|
Unit Price with GST: | $252.04550 |