
61030010022 | |
---|---|
DigiKey Part Number | 1195-8187-ND |
Manufacturer | |
Manufacturer Product Number | 61030010022 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 40°, 180° |
Datasheet | Datasheet |
EDA/CAD Models | 61030010022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 40°, 180° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.5 | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.86000 | $37.86 |
10 | $32.18100 | $321.81 |
25 | $30.16560 | $754.14 |
50 | $28.72600 | $1,436.30 |
100 | $27.35570 | $2,735.57 |
250 | $25.64480 | $6,411.20 |
500 | $24.42214 | $12,211.07 |
Unit Price without GST: | $37.86000 |
---|---|
Unit Price with GST: | $43.53900 |