M22-2020746 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 973
Unit Price: $1.71000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.92000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $0.00000

Similar


Samtec Inc.
In Stock: 847
Unit Price: $2.71000
Datasheet

Similar


Samtec Inc.
In Stock: 282
Unit Price: $2.71000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.58000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.04000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.69000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.72000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.18000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.65000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $3.64000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $4.69000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $2.65000
M22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M22 Series
Harwin’s Company Overview

M22-2020746

DigiKey Part Number
M22-2020746-ND
Manufacturer
Manufacturer Product Number
M22-2020746
Description
CONN HEADER VERT 14POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
0.331" (8.40mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
3.8mm, 5.9mm, 8.6mm
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes