
151-03974 | |
---|---|
DigiKey Part Number | 1436-151-03974-ND |
Manufacturer | |
Manufacturer Product Number | 151-03974 |
Description | CBL CLAMP P-TYPE BLACK STUD MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Stud Mount, Fastener 0.150" ~ 0.310" (3.81mm ~ 7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ratchet, Ribbed | |
Opening Size | 0.150" ~ 0.310" (3.81mm ~ 7.87mm) | |
Mounting Type | Stud Mount, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 2.660" (67.56mm) | |
Width | 0.690" (17.53mm) | |
Height | - | |
Panel Hole Size | 0.240" (6.10mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | M6 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.40095 | $1,400.95 |
Unit Price without GST: | $1.40095 |
---|---|
Unit Price with GST: | $1.61109 |