
596-00239 | |
---|---|
DigiKey Part Number | 596-00239-ND |
Manufacturer | |
Manufacturer Product Number | 596-00239 |
Description | LABEL ID/RATINGS 3.75"X1" WHT/RD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | Solar | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | Photovoltaic AC Disconnect. Maximum AC Operating Current. Nominal Operating AC Voltage | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Red | |
Color - Legend | White | |
Length | 1.000" (25.40mm) | |
Width | 3.750" (95.25mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Reflective | |
Ratings | CSA, IFC, NEC, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.10000 | $150.10 |
Unit Price without GST: | $150.10000 |
---|---|
Unit Price with GST: | $172.61500 |