
S12HS3.3-2WH2 | |
|---|---|
DigiKey Part Number | 3986-S12HS3.3-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | S12HS3.3-2WH2 |
Description | DC DC CONVERTER 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 606mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 606mA | |
Power (Watts) | 1.99 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.17000 | $4.17 |
| 10 | $4.03400 | $40.34 |
| 25 | $3.89520 | $97.38 |
| 50 | $3.77360 | $188.68 |
| 100 | $3.65190 | $365.19 |
| 260 | $3.53015 | $917.84 |
| 500 | $3.18238 | $1,591.19 |
| 1,000 | $2.83457 | $2,834.57 |
| Unit Price without GST: | $4.17000 |
|---|---|
| Unit Price with GST: | $4.79550 |

