


AU1FS-24P(805) | |
|---|---|
DigiKey Part Number | 26-AU1FS-24P(805)TR-ND - Tape & Reel (TR) 26-AU1FS-24P(805)CT-ND - Cut Tape (CT) 26-AU1FS-24P(805)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1FS-24P(805) |
Description | RECEPTACLE, 24 POS., MALE, STRAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector 24 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20VAC/DC | |
Mating Cycles | 10 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.37000 | $8.37 |
| 10 | $7.10800 | $71.08 |
| 25 | $6.66160 | $166.54 |
| 50 | $6.34340 | $317.17 |
| 100 | $6.04060 | $604.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $5.52590 | $1,105.18 |
| 400 | $5.26220 | $2,104.88 |
| 600 | $5.11388 | $3,068.33 |
| 1,000 | $4.93293 | $4,932.93 |
| 1,400 | $4.81733 | $6,744.26 |
| 2,000 | $4.69771 | $9,395.42 |
| Unit Price without GST: | $8.37000 |
|---|---|
| Unit Price with GST: | $9.62550 |










