



BF4-RX-14DS-0.5V | |
---|---|
DigiKey Part Number | H125664TR-ND - Tape & Reel (TR) H125664CT-ND - Cut Tape (CT) H125664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF4-RX-14DS-0.5V |
Description | CONN 14POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF4-RX-14DS-0.5V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.058" (1.48mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.61000 | $17.61 |
10 | $14.96200 | $149.62 |
25 | $14.02440 | $350.61 |
50 | $13.35540 | $667.77 |
100 | $12.71790 | $1,271.79 |
250 | $12.58672 | $3,146.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.20598 | $6,102.99 |
1,000 | $11.62406 | $11,624.06 |
1,500 | $11.29672 | $16,945.08 |
Unit Price without GST: | $17.61000 |
---|---|
Unit Price with GST: | $20.25150 |