


BM14B(0.8)-24DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H122178TR-ND - Tape & Reel (TR) H122178CT-ND - Cut Tape (CT) H122178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM14B(0.8)-24DS-0.4V(53) |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM14B(0.8)-24DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.40813 | $1,408.13 |
| 2,000 | $1.34093 | $2,681.86 |
| 3,000 | $1.30311 | $3,909.33 |
| 5,000 | $1.25701 | $6,285.05 |
| 7,000 | $1.22755 | $8,592.85 |
| 10,000 | $1.19707 | $11,970.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 10 | $2.18500 | $21.85 |
| 25 | $2.09160 | $52.29 |
| 50 | $2.04460 | $102.23 |
| 100 | $1.95170 | $195.17 |
| 250 | $1.76592 | $441.48 |
| 500 | $1.62648 | $813.24 |
| Unit Price without GST: | $2.34000 |
|---|---|
| Unit Price with GST: | $2.69100 |





