

BM20B(0.8)-10DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H122163TR-ND - Tape & Reel (TR) H122163CT-ND - Cut Tape (CT) H122163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-10DS-0.4V(53) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-10DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.24391 | $1,243.91 |
| 2,000 | $1.18455 | $2,369.10 |
| 3,000 | $1.15115 | $3,453.45 |
| 5,000 | $1.11042 | $5,552.10 |
| 7,000 | $1.08439 | $7,590.73 |
| 10,000 | $1.05747 | $10,574.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.65100 | $16.51 |
| 25 | $1.52240 | $38.06 |
| 50 | $1.43140 | $71.57 |
| 100 | $1.34610 | $134.61 |
| 250 | $1.24096 | $310.24 |
| 500 | $1.16700 | $583.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.26000 | $2.26 |
| 10 | $1.91200 | $19.12 |
| 25 | $1.83440 | $45.86 |
| 50 | $1.79540 | $89.77 |
| 100 | $1.71750 | $171.75 |
| 250 | $1.56140 | $390.35 |
| 500 | $1.40526 | $702.63 |
| Unit Price without GST: | $2.02000 |
|---|---|
| Unit Price with GST: | $2.32300 |



