New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23PF0.8-60DP-0.35V(51)

DigiKey Part Number
26-BM23PF0.8-60DP-0.35V(51)TR-ND - Tape & Reel (TR)
26-BM23PF0.8-60DP-0.35V(51)CT-ND - Cut Tape (CT)
26-BM23PF0.8-60DP-0.35V(51)DKR-ND
Manufacturer
Manufacturer Product Number
BM23PF0.8-60DP-0.35V(51)
Description
PLUG, 0.35MM PITCH, 60 POS., 5.0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
60
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.025" (0.63mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.73400$17.34
25$1.62480$40.62
50$1.54700$77.35
100$1.47310$147.31
250$1.38076$345.19
500$1.31482$657.41
1,000$1.25204$1,252.04
2,500$1.19109$2,977.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.06437$10,643.70
Manufacturers Standard Package
26-BM23PF0.8-60DP-0.35V(51)DKR-ND
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.73400$17.34
25$1.62480$40.62
50$1.54700$77.35
100$1.47310$147.31
250$1.38076$345.19
500$1.31482$657.41
1,000$1.25204$1,252.04
2,500$1.19109$2,977.72
Unit Price without GST:$2.04000
Unit Price with GST:$2.34600