CX81B-24S1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX81B-24S1

DigiKey Part Number
26-CX81B-24S1TR-ND - Tape & Reel (TR)
26-CX81B-24S1CT-ND - Cut Tape (CT)
26-CX81B-24S1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX81B-24S1
Description
PLUG, AC 48.0V,DC 48.0V, USBTYPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Plug Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CX81B-24S1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Plug
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.42100$34.21
25$3.20760$80.19
50$3.05360$152.68
100$2.90780$290.78
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$2.69480$1,077.92
800$2.56619$2,052.95
1,200$2.49383$2,992.60
2,000$2.40560$4,811.20
2,800$2.34922$6,577.82
4,000$2.29088$9,163.52
Manufacturers Standard Package
Unit Price without GST:$4.03000
Unit Price with GST:$4.63450