

DF11A-2428SCF | |
---|---|
DigiKey Part Number | H125958TR-ND - Tape & Reel (TR) H125958CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF11A-2428SCF |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF11A-2428SCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.07700 | $0.77 |
25 | $0.07200 | $1.80 |
50 | $0.06840 | $3.42 |
100 | $0.06530 | $6.53 |
250 | $0.06124 | $15.31 |
500 | $0.05830 | $29.15 |
1,000 | $0.05551 | $55.51 |
2,500 | $0.05203 | $130.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04810 | $481.00 |
20,000 | $0.04580 | $916.00 |
30,000 | $0.04451 | $1,335.30 |
50,000 | $0.04293 | $2,146.50 |
70,000 | $0.04192 | $2,934.40 |
100,000 | $0.04088 | $4,088.00 |
250,000 | $0.03832 | $9,580.00 |
500,000 | $0.03650 | $18,250.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |