DF11G-22DP-2V(50) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 395
Unit Price: $5.45000
Datasheet
DF11G-22DP-2V(50)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11G-22DP-2V(50)

DF11G-22DP-2V(50)

DigiKey Part Number
H2906-ND
Manufacturer
Manufacturer Product Number
DF11G-22DP-2V(50)
Description
CONN HEADER SMD 22POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 22 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11G-22DP-2V(50) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.283" (7.19mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes