
DF12NC(3.5)-50DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NC(3.5)-50DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.5)-50DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.5)-50DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.5)-50DP-0.5V(51) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.5)-50DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.28100 | $32.81 |
25 | $3.07480 | $76.87 |
50 | $2.92800 | $146.40 |
100 | $2.78820 | $278.82 |
250 | $2.61344 | $653.36 |
500 | $2.48866 | $1,244.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.40292 | $2,402.92 |
2,000 | $2.28828 | $4,576.56 |
3,000 | $2.22380 | $6,671.40 |
5,000 | $2.14516 | $10,725.80 |
7,000 | $2.09489 | $14,664.23 |
Unit Price without GST: | $3.86000 |
---|---|
Unit Price with GST: | $4.43900 |