
DF17(3.0)-70DS-0.5V(57) | |
|---|---|
DigiKey Part Number | H11112TR-ND - Tape & Reel (TR) H11112CT-ND - Cut Tape (CT) H11112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(3.0)-70DS-0.5V(57) |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(3.0)-70DS-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 5.5mm, 7mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.18709 | $2,187.09 |
| 2,000 | $2.13947 | $4,278.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.20000 | $4.20 |
| 10 | $3.56100 | $35.61 |
| 25 | $3.33840 | $83.46 |
| 50 | $3.17920 | $158.96 |
| 100 | $3.02710 | $302.71 |
| 250 | $2.83744 | $709.36 |
| 500 | $2.70200 | $1,351.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.67000 | $4.67 |
| 10 | $4.06200 | $40.62 |
| 25 | $3.89000 | $97.25 |
| 50 | $3.80300 | $190.15 |
| 100 | $3.63020 | $363.02 |
| 250 | $3.28452 | $821.13 |
| 500 | $3.02522 | $1,512.61 |
| Unit Price without GST: | $4.20000 |
|---|---|
| Unit Price with GST: | $4.83000 |




