
DF1B-11ES-2.5RC | |
---|---|
DigiKey Part Number | H3807-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-11ES-2.5RC |
Description | CONN RCPT HSG 11POS 2.50MM |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-11ES-2.5RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp, IDC | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.52300 | $5.23 |
25 | $0.49040 | $12.26 |
50 | $0.46680 | $23.34 |
100 | $0.44430 | $44.43 |
300 | $0.41110 | $123.33 |
500 | $0.39654 | $198.27 |
1,000 | $0.37758 | $377.58 |
2,500 | $0.35392 | $884.80 |
Unit Price without GST: | $0.61000 |
---|---|
Unit Price with GST: | $0.70150 |