
DF1B-13ES-2.5RC | |
|---|---|
DigiKey Part Number | H3809-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-13ES-2.5RC |
Description | CONN RCPT HSG 13POS 2.50MM |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-13ES-2.5RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp, IDC | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.63100 | $6.31 |
| 25 | $0.59120 | $14.78 |
| 50 | $0.56320 | $28.16 |
| 100 | $0.53610 | $53.61 |
| 300 | $0.49603 | $148.81 |
| 500 | $0.47846 | $239.23 |
| 1,000 | $0.45559 | $455.59 |
| 2,500 | $0.42705 | $1,067.62 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.85100 |
















