
DF20EG-30DP-1V(52) | |
---|---|
DigiKey Part Number | 26-DF20EG-30DP-1V(52)TR-ND - Tape & Reel (TR) 26-DF20EG-30DP-1V(52)CT-ND - Cut Tape (CT) 26-DF20EG-30DP-1V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF20EG-30DP-1V(52) |
Description | CONN HEADER SMD 30POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF20EG-30DP-1V(52) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.181" (4.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.46050 | $2,460.50 |
2,000 | $2.34312 | $4,686.24 |
3,000 | $2.27709 | $6,831.27 |
5,000 | $2.19656 | $10,982.80 |
7,000 | $2.14509 | $15,015.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.74000 | $3.74 |
10 | $3.17500 | $31.75 |
100 | $2.69800 | $269.80 |
500 | $2.40824 | $1,204.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.58100 | $35.81 |
100 | $3.20080 | $320.08 |
500 | $2.66740 | $1,333.70 |
Unit Price without GST: | $3.74000 |
---|---|
Unit Price with GST: | $4.30100 |