DF30FB-24DS-0.4V(82)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF30FB-24DS-0.4V(82)

DigiKey Part Number
H11593TR-ND - Tape & Reel (TR)
H11593CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF30FB-24DS-0.4V(82)
Description
CONN RCPT 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF30FB-24DS-0.4V(82) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.035" (0.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.02000$2.02
10$1.72300$17.23
25$1.61440$40.36
50$1.53720$76.86
100$1.46350$146.35
250$1.37184$342.96
500$1.30628$653.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.23675$1,236.75
Manufacturers Standard Package
Unit Price without GST:$2.02000
Unit Price with GST:$2.32300