
DF40C-34DS-0.4V(58) | |
---|---|
DigiKey Part Number | H124600TR-ND - Tape & Reel (TR) H124600CT-ND - Cut Tape (CT) H124600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-34DS-0.4V(58) |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-34DS-0.4V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.16242 | $1,162.42 |
2,000 | $1.10694 | $2,213.88 |
3,000 | $1.07573 | $3,227.19 |
5,000 | $1.03767 | $5,188.35 |
7,000 | $1.01334 | $7,093.38 |
10,000 | $0.98818 | $9,881.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.90000 | $1.90 |
10 | $1.61000 | $16.10 |
25 | $1.50840 | $37.71 |
50 | $1.43620 | $71.81 |
100 | $1.36760 | $136.76 |
250 | $1.28196 | $320.49 |
500 | $1.22070 | $610.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.90000 | $1.90 |
10 | $1.54400 | $15.44 |
25 | $1.42280 | $35.57 |
50 | $1.33760 | $66.88 |
100 | $1.25790 | $125.79 |
250 | $1.15968 | $289.92 |
500 | $1.09054 | $545.27 |
Unit Price without GST: | $1.90000 |
---|---|
Unit Price with GST: | $2.18500 |