
DF40HC(3.0)-100DS-0.4V(58) | |
|---|---|
DigiKey Part Number | H124602TR-ND - Tape & Reel (TR) H124602CT-ND - Cut Tape (CT) H124602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.0)-100DS-0.4V(58) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(3.0)-100DS-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.01000 | $5.01 |
| 10 | $4.25700 | $42.57 |
| 25 | $3.98920 | $99.73 |
| 50 | $3.79860 | $189.93 |
| 100 | $3.61710 | $361.71 |
| 250 | $3.39060 | $847.65 |
| 500 | $3.22876 | $1,614.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.29884 | $3,298.84 |
| 2,000 | $3.14149 | $6,282.98 |
| 3,000 | $3.05298 | $9,158.94 |
| 5,000 | $2.94503 | $14,725.15 |
| Unit Price without GST: | $5.01000 |
|---|---|
| Unit Price with GST: | $5.76150 |











