
DF80J-30S-0.5V(51) | |
---|---|
DigiKey Part Number | DF80J-30S-0.5V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF80J-30S-0.5V(51) |
Description | CONN RCPT 30POS 0.02 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF80J-30S-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insulation Color | Black | |
Insulation Height | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.97µin (0.050µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.74754 | $1,873.77 |
Unit Price without GST: | $3.74754 |
---|---|
Unit Price with GST: | $4.30967 |