
DF9M-31S-1R(07) | |
|---|---|
DigiKey Part Number | 26-DF9M-31S-1R(07)-ND |
Manufacturer | |
Manufacturer Product Number | DF9M-31S-1R(07) |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 31 Position Rectangular Receptacle Connector IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |

