DM1B-DSF-PEJ(82) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 711
Unit Price: $3.03000
Datasheet
DM1B-DSF-PEJ(82)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DM1B-DSF-PEJ(82)
DM1B-DSF-PEJ(82)
DM1B-DSF-PEJ(82)

DM1B-DSF-PEJ(82)

DigiKey Part Number
H122400-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DM1B-DSF-PEJ(82)
Description
CONN SD CARD R/A SMD
Customer Reference
Detailed Description
12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
DM1B-DSF-PEJ(82) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Secure Digital - SD
Number of Positions
12 (9 + 3)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Reverse Card Entry, Switch
Height Above Board
0.114" (2.90mm)
Mounting Feature
Reverse - Bottom
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes