DM3AT-SF-PEJM5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM3AT-SF-PEJM5(41)

DigiKey Part Number
26-DM3AT-SF-PEJM5(41)TR-ND - Tape & Reel (TR)
26-DM3AT-SF-PEJM5(41)CT-ND - Cut Tape (CT)
26-DM3AT-SF-PEJM5(41)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DM3AT-SF-PEJM5(41)
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
10 (8 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.066" (1.68mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.00434$2,002.17
1,000$3.81331$3,813.31
1,500$3.70583$5,558.74
2,500$3.57476$8,936.90
3,500$3.49099$12,218.47
5,000$3.40435$17,021.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.22000$6.22
10$5.27800$52.78
25$4.94760$123.69
50$4.71100$235.55
100$4.48600$448.60
250$4.20500$1,051.25
Digi-Reel®
QuantityUnit PriceExt Price
1$6.64000$6.64
10$6.03500$60.35
25$5.71480$142.87
50$5.58200$279.10
100$5.31620$531.62
250$4.65164$1,162.91
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$6.22000
Unit Price with GST:$7.15300