
FH12-50S-0.5SVA(55) | |
---|---|
DigiKey Part Number | 26-FH12-50S-0.5SVA(55)TR-ND - Tape & Reel (TR) 26-FH12-50S-0.5SVA(55)CT-ND - Cut Tape (CT) 26-FH12-50S-0.5SVA(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-50S-0.5SVA(55) |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-50S-0.5SVA(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.91072 | $3,910.72 |
2,000 | $3.72421 | $7,448.42 |
3,000 | $3.61929 | $10,857.87 |
5,000 | $3.49133 | $17,456.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.37000 | $6.37 |
10 | $5.19200 | $51.92 |
25 | $4.78560 | $119.64 |
50 | $4.50020 | $225.01 |
100 | $4.23160 | $423.16 |
250 | $3.90152 | $975.38 |
500 | $3.66906 | $1,834.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $6.20200 | $62.02 |
25 | $5.87440 | $146.86 |
50 | $5.73800 | $286.90 |
100 | $5.46490 | $546.49 |
250 | $4.78180 | $1,195.45 |
500 | $4.64516 | $2,322.58 |
Unit Price without GST: | $6.37000 |
---|---|
Unit Price with GST: | $7.32550 |