FH12-8S-1SV(55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH12-8S-1SVA(54)

DigiKey Part Number
26-FH12-8S-1SVA(54)TR-ND - Tape & Reel (TR)
26-FH12-8S-1SVA(54)CT-ND - Cut Tape (CT)
26-FH12-8S-1SVA(54)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH12-8S-1SVA(54)
Description
CONN FFC FPC VERT 8POS 1MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FH12-8S-1SVA(54) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.142" (3.60mm)
Locking Feature
Flip Lock
Cable End Type
-
Contact Material
-
Contact Finish
-
Housing Material
-
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,598
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.87200$18.72
25$1.75440$43.86
50$1.67040$83.52
100$1.59050$159.05
250$1.49080$372.70
500$1.41958$709.79
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.35783$1,357.83
2,000$1.29302$2,586.04
3,000$1.25657$3,769.71
5,000$1.21211$6,060.55
7,000$1.18370$8,285.90
10,000$1.15431$11,543.10
Manufacturers Standard Package
Unit Price without GST:$2.21000
Unit Price with GST:$2.54150