H125613TCT-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH62-17S-0.25SHW(99)

DigiKey Part Number
26-FH62-17S-0.25SHW(99)TR-ND - Tape & Reel (TR)
26-FH62-17S-0.25SHW(99)CT-ND - Cut Tape (CT)
26-FH62-17S-0.25SHW(99)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH62-17S-0.25SHW(99)
Description
CONN FPC TOP 17POS 0.25MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH62-17S-0.25SHW(99) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
17
Pitch
0.010" (0.25mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.043" (1.08mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Voltage Rating
30V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.25A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,208
Check for Additional Incoming Stock
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.51494$1,757.47
1,000$3.34726$3,347.26
1,500$3.25292$4,879.38
2,500$3.13786$7,844.65
3,500$3.06431$10,725.08
5,000$2.98827$14,941.35
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.45000$5.45
10$4.63400$46.34
25$4.34280$108.57
50$4.13540$206.77
100$3.93770$393.77
250$3.69116$922.79
Digi-Reel®
QuantityUnit PriceExt Price
1$5.45000$5.45
10$4.44300$44.43
25$4.09600$102.40
50$3.85160$192.58
100$3.62210$362.21
250$3.33936$834.84
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without GST:$5.45000
Unit Price with GST:$6.26750