
FH62-39S-0.25SHW(99) | |
---|---|
DigiKey Part Number | 26-FH62-39S-0.25SHW(99)TR-ND - Tape & Reel (TR) 26-FH62-39S-0.25SHW(99)CT-ND - Cut Tape (CT) 26-FH62-39S-0.25SHW(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH62-39S-0.25SHW(99) |
Description | CONN FPC TOP 39POS 0.25MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Position FPC Connector Contacts, Top 0.010" (0.25mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH62-39S-0.25SHW(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 39 | |
Pitch | 0.010" (0.25mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.043" (1.08mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.25A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.77330 | $1,886.65 |
1,000 | $3.59325 | $3,593.25 |
1,500 | $3.49197 | $5,237.95 |
2,500 | $3.36847 | $8,421.17 |
3,500 | $3.28953 | $11,513.35 |
5,000 | $3.20790 | $16,039.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.85000 | $5.85 |
10 | $4.77000 | $47.70 |
25 | $4.39720 | $109.93 |
50 | $4.13460 | $206.73 |
100 | $3.88820 | $388.82 |
250 | $3.58480 | $896.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.22000 | $6.22 |
10 | $5.65400 | $56.54 |
25 | $5.35560 | $133.89 |
50 | $5.23080 | $261.54 |
100 | $4.98160 | $498.16 |
250 | $4.35888 | $1,089.72 |
Unit Price without GST: | $5.85000 |
---|---|
Unit Price with GST: | $6.72750 |