



FX2B-20PA-1.27DSL(71) | |
---|---|
DigiKey Part Number | H123353-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-20PA-1.27DSL(71) |
Description | CONN HDR 20POS 1.27MM |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-20PA-1.27DSL(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.02000 | $8.02 |
10 | $6.81100 | $68.11 |
25 | $6.38480 | $159.62 |
55 | $6.03855 | $332.12 |
110 | $5.75009 | $632.51 |
275 | $5.39011 | $1,482.28 |
550 | $5.13291 | $2,823.10 |
1,045 | $4.90580 | $5,126.56 |
2,530 | $4.60938 | $11,661.73 |
Unit Price without GST: | $8.02000 |
---|---|
Unit Price with GST: | $9.22300 |