
H2AAG-10110-L8 | |
|---|---|
DigiKey Part Number | H2AAG-10110-L8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10110-L8 |
Description | JUMPER-H1503TR/A3048L/H1503TR10" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.61600 | $16.16 |
| 30 | $1.46567 | $43.97 |
| 50 | $1.40020 | $70.01 |
| 100 | $1.31660 | $131.66 |
| 250 | $1.21384 | $303.46 |
| 500 | $1.14148 | $570.74 |
| 1,000 | $1.07345 | $1,073.45 |
| 2,500 | $0.98974 | $2,474.35 |
| 5,000 | $0.94314 | $4,715.70 |
| Unit Price without GST: | $1.61600 |
|---|---|
| Unit Price with GST: | $1.85840 |











