
H2AAT-10104-V4 | |
|---|---|
DigiKey Part Number | H2AAT-10104-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10104-V4 |
Description | JUMPER-H1502TR/A2015V/H1502TR 4" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.03400 | $10.34 |
| 30 | $0.93767 | $28.13 |
| 50 | $0.89620 | $44.81 |
| 100 | $0.84290 | $84.29 |
| 250 | $0.77704 | $194.26 |
| 500 | $0.73070 | $365.35 |
| 1,000 | $0.68712 | $687.12 |
| 2,500 | $0.63352 | $1,583.80 |
| 5,000 | $0.59579 | $2,978.95 |
| Unit Price without GST: | $1.03400 |
|---|---|
| Unit Price with GST: | $1.18910 |











