
H2AAT-10108-V4 | |
|---|---|
DigiKey Part Number | H2AAT-10108-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-V4 |
Description | JUMPER-H1502TR/A2015V/H1502TR 8" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.10000 | $11.00 |
| 30 | $0.99733 | $29.92 |
| 50 | $0.95320 | $47.66 |
| 100 | $0.89650 | $89.65 |
| 250 | $0.82648 | $206.62 |
| 500 | $0.77718 | $388.59 |
| 1,000 | $0.73084 | $730.84 |
| 2,500 | $0.67384 | $1,684.60 |
| 5,000 | $0.63371 | $3,168.55 |
| Unit Price without GST: | $1.10000 |
|---|---|
| Unit Price with GST: | $1.26500 |











