
H2AAT-10106-V4 | |
|---|---|
DigiKey Part Number | H2AAT-10106-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10106-V4 |
Description | JUMPER-H1502TR/A2015V/H1502TR 6" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1.06700 | $10.67 |
| 30 | $0.96767 | $29.03 |
| 50 | $0.92520 | $46.26 |
| 100 | $0.86980 | $86.98 |
| 250 | $0.80180 | $200.45 |
| 500 | $0.75396 | $376.98 |
| 1,000 | $0.70903 | $709.03 |
| 2,500 | $0.65372 | $1,634.30 |
| 5,000 | $0.61479 | $3,073.95 |
| Unit Price without GST: | $1.06700 |
|---|---|
| Unit Price with GST: | $1.22705 |











