
H2AAT-10112-G4 | |
---|---|
DigiKey Part Number | H2AAT-10112-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10112-G4 |
Description | JUMPER-H1502TR/A2015G/H1502TR 12 |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.17400 | $11.74 |
30 | $1.06500 | $31.95 |
50 | $1.01780 | $50.89 |
100 | $0.95680 | $95.68 |
250 | $0.88216 | $220.54 |
500 | $0.82950 | $414.75 |
1,000 | $0.78007 | $780.07 |
2,500 | $0.71922 | $1,798.05 |
5,000 | $0.67639 | $3,381.95 |
Unit Price without GST: | $1.17400 |
---|---|
Unit Price with GST: | $1.35010 |









