H2ABT-10112-W4-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABT-10112-W4

DigiKey Part Number
H2ABT-10112-W4-ND
Manufacturer
Manufacturer Product Number
H2ABT-10112-W4
Description
JUMPER-H1502TR/A2015W/H1500TR12"
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
10$1.14500$11.45
30$1.03800$31.14
50$0.99200$49.60
100$0.93270$93.27
250$0.85976$214.94
500$0.80852$404.26
1,000$0.76031$760.31
2,500$0.70101$1,752.53
5,000$0.65926$3,296.30
Manufacturers Standard Package
Unit Price without GST:$1.14500
Unit Price with GST:$1.31675
Alternate Color
JUMPER-H1502TR/A2015A/H1500TR12"
In-Stock: 0
Unit Price: $1.14500
JUMPER-H1502TR/A2015B/H1500TR12"
In-Stock: 323
Unit Price: $1.14500
JUMPER-H1502TR/A2015G/H1500TR12"
In-Stock: 0
Unit Price: $1.14500
JUMPER-H1502TR/A2015L/H1500TR12"
In-Stock: 0
Unit Price: $1.14500
JUMPER-H1502TR/A2015N/H1500TR12"
In-Stock: 0
Unit Price: $1.14500
Alternate Length
JUMPER-H1502TR/A2015W/H1500TR 2"
In-Stock: 0
Unit Price: $0.97900
JUMPER-H1502TR/A2015W/H1500TR 3"
In-Stock: 0
Unit Price: $0.99600
JUMPER-H1502TR/A2015W/H1500TR 4"
In-Stock: 0
Unit Price: $1.01200
JUMPER-H1502TR/A2015W/H1500TR 5"
In-Stock: 0
Unit Price: $1.02900
JUMPER-H1502TR/A2015W/H1500TR 6"
In-Stock: 0
Unit Price: $1.04500