
H2BBT-10110-S4 | |
---|---|
DigiKey Part Number | H2BBT-10110-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10110-S4 |
Description | JUMPER-H1500TR/A2015S/H1500TR10" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.08200 | $10.82 |
30 | $0.98100 | $29.43 |
50 | $0.93740 | $46.87 |
100 | $0.88140 | $88.14 |
250 | $0.81248 | $203.12 |
500 | $0.76406 | $382.03 |
1,000 | $0.71851 | $718.51 |
2,500 | $0.66246 | $1,656.15 |
5,000 | $0.62302 | $3,115.10 |
Unit Price without GST: | $1.08200 |
---|---|
Unit Price with GST: | $1.24430 |









