

H3AXT-10110-Y4 | |
---|---|
DigiKey Part Number | H3AXT-10110-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10110-Y4 |
Description | JUMPER-H1506TR/A2015Y/X 10" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.02900 | $10.29 |
30 | $0.93300 | $27.99 |
50 | $0.89180 | $44.59 |
100 | $0.83870 | $83.87 |
250 | $0.77312 | $193.28 |
500 | $0.72696 | $363.48 |
1,000 | $0.68363 | $683.63 |
2,500 | $0.63030 | $1,575.75 |
5,000 | $0.59277 | $2,963.85 |
Unit Price without GST: | $1.02900 |
---|---|
Unit Price with GST: | $1.18335 |









