


H3BXT-10102-Y8 | |
|---|---|
DigiKey Part Number | H3BXT-10102-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-Y8 |
Description | JUMPER-H1504TR/A3048Y/X 2" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.85500 | $8.55 |
| 30 | $0.77533 | $23.26 |
| 50 | $0.74100 | $37.05 |
| 100 | $0.69660 | $69.66 |
| 250 | $0.64220 | $160.55 |
| 500 | $0.60390 | $301.95 |
| 1,000 | $0.56790 | $567.90 |
| 2,500 | $0.52360 | $1,309.00 |
| 5,000 | $0.49241 | $2,462.05 |
| Unit Price without GST: | $0.85500 |
|---|---|
| Unit Price with GST: | $0.98325 |











