


H3BXT-10106-Y8 | |
|---|---|
DigiKey Part Number | H3BXT-10106-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10106-Y8 |
Description | JUMPER-H1504TR/A3048Y/X 6" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.93000 | $9.30 |
| 30 | $0.84400 | $25.32 |
| 50 | $0.80640 | $40.32 |
| 100 | $0.75820 | $75.82 |
| 250 | $0.69896 | $174.74 |
| 500 | $0.65728 | $328.64 |
| 1,000 | $0.61810 | $618.10 |
| 2,500 | $0.56988 | $1,424.70 |
| 5,000 | $0.53593 | $2,679.65 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.06950 |











