


H3BXT-10105-Y8 | |
|---|---|
DigiKey Part Number | H3BXT-10105-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10105-Y8 |
Description | JUMPER-H1504TR/A3048Y/X 5" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.91200 | $9.12 |
| 30 | $0.82700 | $24.81 |
| 50 | $0.79000 | $39.50 |
| 100 | $0.74280 | $74.28 |
| 250 | $0.68480 | $171.20 |
| 500 | $0.64398 | $321.99 |
| 1,000 | $0.60557 | $605.57 |
| 2,500 | $0.55834 | $1,395.85 |
| 5,000 | $0.52508 | $2,625.40 |
| Unit Price without GST: | $0.91200 |
|---|---|
| Unit Price with GST: | $1.04880 |











