


LTC6993MPS6-1#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC6993MPS6-1#TRPBFTR-ND - Tape & Reel (TR) 161-LTC6993MPS6-1#TRPBFCT-ND - Cut Tape (CT) 161-LTC6993MPS6-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993MPS6-1#TRPBF |
Description | IC MMV 1-CIR 11-NS TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993MPS6-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.39000 | $23.39 |
| 10 | $16.12400 | $161.24 |
| 25 | $14.23080 | $355.77 |
| 100 | $14.21990 | $1,421.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.61752 | $29,043.80 |
| Unit Price without GST: | $23.39000 |
|---|---|
| Unit Price with GST: | $26.89850 |












