cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF11BMT-WRBA01

DigiKey Part Number
26-MF11BMT-WRBA01-ND
Manufacturer
Manufacturer Product Number
MF11BMT-WRBA01
Description
INTERCONNECT CIRCULAR
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector MT Simplex Silver
Datasheet
 Datasheet
EDA/CAD Models
MF11BMT-WRBA01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Style
MT
Connector Type
Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Panel Mount, Bulkhead
Fastening Type
Bayonet Lock
Housing Color
Silver
Boot Color
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
Zinc Die Cast
Ferrule Material
-
Body Material
Zinc Die Cast
Operating Temperature
-20°C ~ 60°C
Mating Cycles
5000
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2027
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$171.89000$171.89
Manufacturers Standard Package
Unit Price without GST:$171.89000
Unit Price with GST:$197.67350