
QR/P4-12S-C(02) | |
|---|---|
DigiKey Part Number | QR/P4-12S-C(02)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P4-12S-C(02) |
Description | CONN RCPT HSG RACK & PNL 12P BLK |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | QR/P4-12S-C(02) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |

