
SX3LB-72S-1.27DSA(70) | |
---|---|
DigiKey Part Number | SX3LB-72S-1.27DSA(70)-ND |
Manufacturer | |
Manufacturer Product Number | SX3LB-72S-1.27DSA(70) |
Description | CONN SKT SIMM 72POS PCB |
Customer Reference | |
Detailed Description | 72 Position SIMM Socket Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SIMM | |
Number of Positions | 72 | |
Memory Type | - | |
Standards | MO-116 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | - | |
Height | - | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |