TM2RE-0606(50) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $5.08033
Datasheet
TM2RE-0606(50), TM2RE-0606
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TM2RE-0606(50), TM2RE-0606
TM2RE-0606(50)
TM2RE-0606(50)

TM2RE-0606(50)

DigiKey Part Number
H11291-ND
Manufacturer
Manufacturer Product Number
TM2RE-0606(50)
Description
CONN MOD JACK 6P6C VERT UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
TM2RE-0606(50) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes