TM2RE-1806,TM2RE-1806(50)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM2RE-1806(50)

DigiKey Part Number
TM2RE-1806(50)-ND
Manufacturer
Manufacturer Product Number
TM2RE-1806(50)
Description
CONN MOD JACK 6P2C VERT UNSHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p2c (RJ11) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
TM2RE-1806(50) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p2c (RJ11)
Number of Ports
3
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
78$6.11910$477.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$6.11910
Unit Price with GST:$7.03697