TM2REA-1812(50), TM2REA-1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TM2REA-1812(50), TM2REA-1812
TM2REA-1812(50)
TM2REA-1812(50)

TM2REA-1812(50)

DigiKey Part Number
H11274-ND
Manufacturer
Manufacturer Product Number
TM2REA-1812(50)
Description
CONN MOD JACK 6P4C R/A UNSHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
TM2REA-1812(50) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Number of Ports
3
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$11.70000$11.70
10$9.94700$99.47
30$9.20433$276.13
60$8.76483$525.89
120$8.34633$1,001.56
270$7.88230$2,128.22
510$7.53663$3,843.68
1,020$7.17722$7,320.76
2,520$6.73408$16,969.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$11.70000
Unit Price with GST:$13.45500